TS80002-QFNR

Semtech
947-TS80002-QFNR
TS80002-QFNR

Mfr.:

Description:
Wireless Charging ICs Wireless Receiver controller- FG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Wireless Charging ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receivers
5 W
2.95 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Semtech
Input Voltage - Max: 5.5 V
Input Voltage - Min: 2.95 V
Product Type: Wireless Charging ICs
Factory Pack Quantity: 3300
Subcategory: Wireless Charging
Unit Weight: 213,757 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8541100030
USHTS:
8542390090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH