TS51231-QFNR

Semtech
947-TS51231-QFNR
TS51231-QFNR

Mfr.:

Description:
Wireless Charging ICs High Efficiency Transmitter Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Wireless Charging ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transmitters
5 V
2 A
5 W
12 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: Semtech
Input Voltage - Max: 16.5 V
Input Voltage - Min: 4.2 V
Product Type: Wireless Charging ICs
Factory Pack Quantity: 3300
Subcategory: Wireless Charging
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SEMTECH