TS30041-M050QFNR

Semtech
947-TS30041-M050QFNR
TS30041-M050QFNR

Mfr.:

Description:
Switching Voltage Regulators 1A 5.0V Current-Mode Sync. Buck Converte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.611

Stock:
16.611 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,72 € 1,72 €
1,27 € 12,70 €
1,16 € 29,00 €
1,03 € 103,00 €
0,972 € 243,00 €
0,937 € 468,50 €
0,912 € 912,00 €
Full Reel (Order in multiples of 3300)
0,869 € 2.867,70 €
0,849 € 5.603,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
5 V
1 A
1 Output
5 uA
1 MHz
- 40 C
+ 125 C
TS3004x
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 4.5 V to 40 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Buck DC/DC Converter
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TS30041 & TS30042 DC/DC Buck Regulators

Semtech TS30041 and TS30042 DC/DC Buck Regulators are designed for high-performance applications requiring up to 40V input range in a wide range of markets such as industrial, telecommunications, and consumer. These synchronous switching regulators include fully integrated power switches, internal compensation, and full fault protection. Semtech TS30041 and TS30042 DC/DC Buck Regulators offer a switching frequency of 1MHz. This enables the use of small filter components resulting in minimal board space and reduced costs.