TS30011-M050QFNR

Semtech
947-TS30011-M050QFNR
TS30011-M050QFNR

Mfr.:

Description:
Switching Voltage Regulators IC Hi-Eff 1Amp DC/DC Conv 1MHz 5V Outpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42.930

Stock:
42.930 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,25 € 12,50 €
1,08 € 27,00 €
0,989 € 98,90 €
0,955 € 238,75 €
0,92 € 460,00 €
0,877 € 877,00 €
Full Reel (Order in multiples of 3300)
0,805 € 2.656,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-EP-16
Buck
5 V
1 A
1 Output
4.5 V
24 V
1 MHz
- 40 C
+ 125 C
TS30011
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 4.5 V to 24 V
Load Regulation: 0.5 %
Operating Supply Current: 5.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Buck DC/DC Converter
Unit Weight: 292,107 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85415001
BRHTS:
85415010
ECCN:
EAR99