TS14002-C018DFNR

Semtech
947-TS14002-C018DFNR
TS14002-C018DFNR

Mfr.:

Description:
Linear Voltage Regulators nanoSmart Ultra Low PWR Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.300

Stock:
3.300 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,479 € 4,79 €
0,431 € 10,78 €
0,378 € 37,80 €
0,352 € 88,00 €
0,337 € 168,50 €
0,324 € 324,00 €
Full Reel (Order in multiples of 3300)
0,302 € 996,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Linear Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
1 Output
Positive
1.8 V
150 mA
Fixed
2.5 V
5.5 V
- 40 C
+ 85 C
20 nA
Reel
Cut Tape
MouseReel
Brand: Semtech
Line Regulation: 0.5 %
Load Regulation: 1 %
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Power Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS14002 nanoSmart Ultra-Low-Power Linear Regulator

Semtech TS14002 nanoSmart® Ultra-Low-Power Linear Regulators are circuits that draw low nA level quiescent currents at light loads. The TS14002 regulators have the capability to regulate current loads as high as 150mA and feature a quiescent current of 20nA at Iload=0. Typical applications include portable electronics, RFID, industrial, medical, energy harvesting systems, and SmartCards.

FEATURED PRODUCTS
SEMTECH