TS14002-C015DFNR

Semtech
947-TS14002-C015DFNR
TS14002-C015DFNR

Mfr.:

Description:
Linear Voltage Regulators nanoSmart Ultra Low PWR Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,376 € 3.760,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Linear Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
1 Output
Positive
1.5 V
150 mA
Fixed
2.5 V
5.5 V
- 40 C
+ 85 C
20 nA
Reel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 0.5 %
Load Regulation: 1 %
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Power Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TS14002 nanoSmart Ultra-Low-Power Linear Regulator

Semtech TS14002 nanoSmart® Ultra-Low-Power Linear Regulators are circuits that draw low nA level quiescent currents at light loads. The TS14002 regulators have the capability to regulate current loads as high as 150mA and feature a quiescent current of 20nA at Iload=0. Typical applications include portable electronics, RFID, industrial, medical, energy harvesting systems, and SmartCards.

FEATURED PRODUCTS
SEMTECH