TS14001-C025DFNR

Semtech
947-TS14001-C025DFNR
TS14001-C025DFNR

Mfr.:

Description:
Linear Voltage Regulators IC NanoSmart Lin Reg 2.5V Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Semtech TS14002-C025DFNR
Semtech
Linear Voltage Regulators nanoSmart Ultra Low PWR Linear Regulator

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TS14001
SMD/SMT
DFN-8
1 Output
Positive
2.5 V
200 mA
Fixed
2.5 V
5.5 V
- 40 C
+ 55 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Line Regulation: 0.5 %
Load Regulation: 1 %
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Power Linear Regulator
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85415001
BRHTS:
85415010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH