TS13101-QFNR

Semtech
947-TS13101-QFNR
TS13101-QFNR

Mfr.:

Description:
Power Switch ICs - Power Distribution SolidState Relay 60V Bi-direct Blocking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.448

Stock:
2.448 Can Dispatch Immediately
Quantities greater than 2448 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,97 € 2,97 €
2,24 € 22,40 €
2,05 € 51,25 €
1,85 € 185,00 €
1,75 € 437,50 €
1,73 € 865,00 €
1,64 € 1.640,00 €
Full Reel (Order in multiples of 3300)
1,58 € 5.214,00 €
1,57 € 10.362,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
4 A
135 mOhms
20 us
20 us
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-20
TS13101
Reel
Cut Tape
MouseReel
Brand: Semtech
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3300
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: Neo-Iso
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS1310x Neo-Iso™ Solid State Relays

Semtech TS1310x Neo-Iso™ Solid State Relays are galvanically isolated 60V power switching devices with bi-directional blocking. These relays feature an enhanced communication scheme that allows a controller to send specific commands through the control line (CLK) to perform a variety of functions, including diagnostic information. The control and feedback lines can be shared across multiple channels, reducing system microcontroller pin count.

TS13101 Neo-Iso™ 60V Solid State Relays

Semtech TS13101 Neo-Iso™ 60V Solid State Relays are galvanically isolated latching 60V relays with bi-directional blocking. The TS13101 relays offer a single integrated 110mΩ high voltage switch for high-efficiency power loads or other high current applications. A CLK input pin controls the turn on/off of the switch. An integrated over-current shut-down prevents device damage during short-circuit or other unusually high load conditions. The FET is latched off until the CLK turn-on sequences are given when an over-current event is detected. While the CLK pin is active after an over-current event or an incorrect turn-on sequence, the DATA pin is toggled at ¼ the CLK frequency. The Semtech TS13101 Neo-Iso™ 60V Solid State Relays offer control for home automation, connected buildings, and the Internet of Things (IoT) applications.