TDS4001P.C

Semtech
947-TDS4001P.C
TDS4001P.C

Mfr.:

Description:
Board Mount Surge Protectors TDS 40V 24A DFN 1.6X1.6X0.55MM - 6LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.587

Stock:
2.587 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
0,894 € 8,94 €
0,593 € 59,30 €
0,481 € 240,50 €
0,448 € 448,00 €
Full Reel (Order in multiples of 3000)
0,374 € 1.122,00 €
0,354 € 2.124,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-6
40 VDC
24 A
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Capacitance: 162 pF
Flammability Rating: UL 94 V-0
For Use With: Industrial, IoT Devices, HVAC Systems
Height: 0.55 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: TDS
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Tradename: SurgeSwitch
Type: Transient Protector
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99