TCLAMP2512N.TCT

Semtech
947-TCLAMP2512N.TCT
TCLAMP2512N.TCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2-Line, 2.5V, 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.983

Stock:
1.983 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
2,84 € 28,40 €
2,02 € 202,00 €
1,91 € 955,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 3000)
1,63 € 4.890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
2.5 V
SMD/SMT
18 V
DFN-2626-10
120 A
2.3 kW
8 pF
30 kV
30 kV
- 40 C
+ 85 C
TClamp
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 2.5 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TClamp
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TClamp® Low Capacitance TVS Arrays

Semtech TClamp® Low Capacitance Transient Voltage Suppressor (TVS) Arrays are designed to protect high-speed data interfaces. TClamp TVS Arrays protect sensitive components connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and lightning.

TClamp® Low Capacitance TVS Arrays

Semtech TClamp® Low Capacitance Transient Voltage Suppressor (TVS) Arrays are designed to protect high speed data interfaces. TClamp TVS Arrays protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and lightning. These dual-channel transient voltage suppressors deliver protection while also presenting a minimal line-to-line capacitance. Robust surge ratings for high-surge lightning protection helps communication, data interface, and xDSL equipment makers achieve compliance with the industry’s stringent EMC (electromagnetic compatibility) immunity requirements.
Learn More