TCLAMP2472S.TCT

Semtech
947-TCLAMP2472S.TCT
TCLAMP2472S.TCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TCLAMP2472S.TCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,344 € 1.032,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
24 V
SMD/SMT
7.5 V
27 V
SOT23-6
20 A
150 W
3.5 pF
8 kV
- 40 C
+ 85 C
TCLAMP
Reel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 131,728 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TClamp® Low Capacitance TVS Arrays

Semtech TClamp® Low Capacitance Transient Voltage Suppressor (TVS) Arrays are designed to protect high speed data interfaces. TClamp TVS Arrays protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and lightning. These dual-channel transient voltage suppressors deliver protection while also presenting a minimal line-to-line capacitance. Robust surge ratings for high-surge lightning protection helps communication, data interface, and xDSL equipment makers achieve compliance with the industry’s stringent EMC (electromagnetic compatibility) immunity requirements.
Learn More

TClamp® Low Capacitance TVS Arrays

Semtech TClamp® Low Capacitance Transient Voltage Suppressor (TVS) Arrays are designed to protect high-speed data interfaces. TClamp TVS Arrays protect sensitive components connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and lightning.