SX9500EVKA

Semtech
947-SX9500EVKA
SX9500EVKA

Mfr.:

Description:
Touch Sensor Development Tools SX9500 AND SX9501 EV

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
Capacitive Touch, Proximity Sensor
SX9500
2.7 V to 5.5 V
Bulk
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Touch Sensor Development Tools
Series: SX950
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001100
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

FEATURED PRODUCTS
SEMTECH