SX9330LIULTRT

Semtech
947-SX9330LIULTRT
SX9330LIULTRT

Mfr.:

Description:
Sensor Interface SX9330L SAR 8L DFN (LOW COST SX9330)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.895

Stock:
2.895 Can Dispatch Immediately
Quantities greater than 2895 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,67 € 3,67 €
2,43 € 24,30 €
2,22 € 55,50 €
1,88 € 188,00 €
1,79 € 447,50 €
1,61 € 805,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 3000)
1,30 € 3.900,00 €
1,28 € 7.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sensor Interface
RoHS:  
3.6 V
2.7 V
27 uA
- 40 C
+ 85 C
SMD/SMT
DFN-8
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Sensor Interface
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: PerSe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99