SX9328ICSTRT

Semtech
947-SX9328ICSTRT
SX9328ICSTRT

Mfr.:

Description:
Sensor Interface SX9328 ULTRA LOW PWR / COST CAP SAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.963

Stock:
2.963 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,79 € 17,90 €
1,78 € 44,50 €
0,972 € 972,00 €
0,946 € 2.838,00 €
0,92 € 5.520,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sensor Interface
2 V
1.7 V
22 uA
- 40 C
+ 85 C
SMD/SMT
WLCSP-8
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 1.7 V to 2 V
Product Type: Sensor Interface
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: PerSe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99