SX9310MINIEVKA

Semtech
947-SX9310MINIEVKA
SX9310MINIEVKA

Mfr.:

Description:
Position Sensor Development Tools SX9310/11 Mini Evaluation Kit

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Position Sensor Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
Capacitive Touch, Proximity Sensor
SX9310
2.7 V to 5.5 V
Brand: Semtech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 195,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001100
CNHTS:
8543909000
CAHTS:
8534000011
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH