SX8655IWLTRT

Semtech
947-SX8655IWLTRT
SX8655IWLTRT

Mfr.:

Description:
Touch Screen Controllers 4/5 WIRE RESISTIVE TOUCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Touch Screen Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Resistive Touch Controller
1 TSC, Wiper
40 kS/s
12 bit
4-Wire/5-Wire, I2C
3.6 V
2.3 V
120 uA
- 40 C
+ 85 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SX8654EVK
Features: Hardware, Software and Power-On Reset
Moisture Sensitive: Yes
Number of ADC Inputs: 1 Input
Product Type: Touch Screen Controllers
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH