SX1508QBIULTRT

Semtech
947-SX1508QBIULTRT
SX1508QBIULTRT

Mfr.:

Description:
Interface - I/O Expanders 8 CHAN LOW VOLT I2C GPIO + PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,869 € 2.607,00 €
0,859 € 5.154,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Interface - I/O Expanders
RoHS:  
SX1508
SMD/SMT
QFN-20
I2C, Serial
8 I/O
With Interrupt
1.2 V
3.6 V
2 MHz
- 40 C
+ 85 C
Reel
2 kV
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: SX1508BEVK
Features: Power-On Reset and Reset Input (NRESET)
Operating Supply Current: 175 uA
Operating Supply Voltage: 3.6 V
Output Current: 8 mA, 15 mA
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: PerSe
Type: GPIO Expander
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SX1508B & SX1509B Ultra-Low Voltage GPIOs

Semtech SX1508B and SX1509B Ultra-Low Voltage GPIOs are general-purpose parallel input/output expanders ideal for low-power handheld battery-powered equipment. This family of GPIOs comes in 4-, 8-, and 16-channel configuration options and allows easy serial expansion of I/O through a standard 400kHz I2C interface. These devices come with a fully programmable LED Driver with an internal oscillator for enhanced lighting control. Keypad applications are also supported with an on-chip scanning engine that enables continuous keypad monitoring up to 64 keys without any additional host interaction reducing bus activity.