SX1302C868GW1

Semtech
947-SX1302C868GW1
SX1302C868GW1

Mfr.:

Description:
RF Development Tools 868MHZ LORA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Quantities greater than 56 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
293,59 € 293,59 €

Similar Product

Semtech SX1302CSS868GW1
Semtech
RF Development Tools SX1302 868MHz LBT Spectral Scan GW - EU

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 7 mm x 7 mm x 0.75 mm
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: RF Development Tools
Series: SX1302
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa Core
Unit Weight: 835,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517623600
USHTS:
8542390090
ECCN:
EAR99