SX1281IMLTRT

Semtech
947-SX1281IMLTRT
SX1281IMLTRT

Mfr.:

Description:
RF Transceiver PreProduction Sample Wireless Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,99 € 4,99 €
3,92 € 39,20 €
3,63 € 90,75 €
3,34 € 334,00 €
3,16 € 790,00 €
3,04 € 1.520,00 €
2,98 € 2.980,00 €
Full Reel (Order in multiples of 3000)
2,91 € 8.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
ISM
2.4 GHz to 2.5 GHz
1.3 Mb/s
FLRC, FSK, GFSK, LoRa
1.8 V
3.7 V
8.6 mA
24 mA
12.5 dBm
- 40 C
+ 85 C
SPI, UART
QFN-24
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Sensitivity: - 130 dBm
Series: SX1280/SX1281
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 823,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b.4.b

SX128x 2.4GHz RF Transceivers

Semtech SX128x 2.4GHz RF Transceivers provide ultra-long-range communication with the ability to withstand heavy interference. These transceivers are half-duplex transceivers capable of low power operation in the worldwide 2.4GHz ISM band. The SX128x transceivers enable point-to-point wireless links that can support custom protocols with configurable data rates up to 2Mbps. These RF transceivers operate at a temperature ranging from -40ºC to 85ºC and supply voltage ranges from 1.8V to 3.7V. The SX128x transceivers are ideal for robust and reliable wireless solutions. These transceivers include multiple physical layers and modulations to optimise long-range communication at high data rate for security applications.
Learn more