SX1280IMLTRT

Semtech
947-SX1280IMLTRT
SX1280IMLTRT

Mfr.:

Description:
RF Transceiver Long range 2.4 GHz Wireless Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.409

Stock:
6.409 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,13 € 6,13 €
4,89 € 48,90 €
4,53 € 113,25 €
4,19 € 419,00 €
3,93 € 982,50 €
3,83 € 1.915,00 €
3,72 € 3.720,00 €
Full Reel (Order in multiples of 3000)
3,55 € 10.650,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
ISM
2.4 GHz to 2.5 GHz
1.3 Mb/s
GFSK
1.8 V
3.7 V
8.2 mA
24 mA
12.5 dBm
- 40 C
+ 85 C
SPI, UART
QFN-24
Reel
Cut Tape
MouseReel
Brand: Semtech
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Product Type: RF Transceiver
Sensitivity: - 132 dBm
Series: SX1280/SX1281
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa
Unit Weight: 251,452 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX128x 2.4GHz RF Transceivers

Semtech SX128x 2.4GHz RF Transceivers provide ultra-long-range communication with the ability to withstand heavy interference. These transceivers are half-duplex transceivers capable of low power operation in the worldwide 2.4GHz ISM band. The SX128x transceivers enable point-to-point wireless links that can support custom protocols with configurable data rates up to 2Mbps. These RF transceivers operate at a temperature ranging from -40ºC to 85ºC and supply voltage ranges from 1.8V to 3.7V. The SX128x transceivers are ideal for robust and reliable wireless solutions. These transceivers include multiple physical layers and modulations to optimise long-range communication at high data rate for security applications.
Learn more