SX1277IMLTRT

Semtech
947-SX1277IMLTRT
SX1277IMLTRT

Mfr.:

Description:
RF Transceiver -139dBm 3 bands tranceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM
137 MHz to 1.02 GHz
300 kb/s
FSK, GFSK, GMSK, LoRa, MSK, OOK
1.8 V
3.7 V
12 mA
120 mA
20 dBm
- 40 C
+ 85 C
SPI
QFN-28
Reel
Cut Tape
MouseReel
Brand: Semtech
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Sensitivity: - 111 dBm to - 139 dBm
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX127x Low Power Long Range Transceivers

Semtech SX127x Low Power Long Range Transceivers feature a LoRa® long-range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption. The SX127x achieves a sensitivity of over -148dBm using Semtech's patented LoRa® modulation technique. The high sensitivity combined with an integrated +20dBm power amplifier makes the transceivers optimal for any application requiring range or robustness. LoRa also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity, and energy consumption.