SX1276MB1LAS

Semtech
947-SX1276MB1LAS
SX1276MB1LAS

Mfr.:

Description:
Sub-GHz Development Tools SX1276 433/915MHz mbed shield

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,86 € 79,86 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
433 MHz, 915 MHz
SX1276
1.8 V to 3.7 V
Sub GHz
Brand: Semtech
Description/Function: SX1276 mbed component shield
Dimensions: 65 mm x 53.3 mm
Product Type: Sub-GHz Development Tools
Series: SX1276
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa Core
Unit Weight: 113,725 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8542399901
ECCN:
5A991.b.4.b

SX1276 LoRa™ mbed™ Enabled Shields

Semtech SX1276 LoRa™ mbed™ Enabled Shields combine the Semtech SX1276 Low Power Long Range Transceiver with the ARM mbed™ Internet of Things (IoT) Device Platform. These tools give developers source code to enable RF tests, simple point-to-point communication, and device compatibility. The mbed shields plug into mbed microcontroller development platforms from STMicroelectronics, NXP, and others. The SX1276MB1LAS is designed around the ISM frequency bands 433MHz and 915MHz for use in North America. The SX1276MB1MAS is designed around ISM frequency bands 433MHz and 868MHz for use in Europe and China. The connections are identical on each board so that the shields can use the same software and hardcore.