SX1276DVK1JAS

Semtech
947-SX1276DVK1JAS
SX1276DVK1JAS

Mfr.:

Description:
Sub-GHz Development Tools SX1276DVK 433/868MHZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
725,24 € 725,24 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Development Kits
433 MHz to 868 MHz
SX1276
Sub GHz
Brand: Semtech
Description/Function: SX1276DVK 433/868MHZ wit XTAL
Product Type: Sub-GHz Development Tools
Series: SX1276
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa Core
Unit Weight: 1,207 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.