SX1273IMLTRT

Semtech
947-SX1273IMLTRT
SX1273IMLTRT

Mfr.:

Description:
RF Transceiver SX1273 - Tranceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.055

Stock:
6.055 Can Dispatch Immediately
Quantities greater than 6055 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,04 € 6,04 €
4,63 € 46,30 €
4,27 € 106,75 €
3,89 € 389,00 €
3,71 € 927,50 €
3,59 € 1.795,00 €
Full Reel (Order in multiples of 3000)
3,28 € 9.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
ISM
860 MHz to 1.02 GHz
300 kb/s
FSK, GFSK, GMSK, LoRa, OOK
1.8 V
3.7 V
11.2 mA
125 mA
20 dBm
- 40 C
+ 85 C
SPI
QFN-28
Reel
Cut Tape
MouseReel
Brand: Semtech
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Sensitivity: - 117 dBm to - 130 dBm
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX1272 & SX1273 Low Power Long Range Transceivers

Semtech SX1272 and SX1273 Low Power Long Range Transceivers provide exceptional phase noise, selectivity, receiver linearity, and IIP3 for low current consumption. These transceivers feature a LoRa® (Long Range) modem with ultra-long range spread spectrum communication and high interference immunity while minimizing current consumption. The SX1272 and SX1273 components offer a built-in temperature sensor, low battery indicator, built-in bit synchronizer for clock recovery, preamble detection, and a -40°C to +85°C operating temperature range.