SX1272MB2DAS

Semtech
947-SX1272MB2DAS
SX1272MB2DAS

Mfr.:

Description:
Sub-GHz Development Tools SX1272 868/915MHZ MBED SHIELD +ANTENNA

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,15 € 31,15 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Boards
SX1272
3.3 V
I2C, SPI, UART
Sub GHz
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: SX1272 mbed component shield
Product Type: Sub-GHz Development Tools
Series: SX1272
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa Core
Unit Weight: 97,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.4.b

SX1272 LoRa Mbed Enabled Shield

Semtech SX1272 LoRa® Mbed Enabled Shield combines the Semtech SX1272 Low Power Long Range Transceiver with the Arm® Mbed Internet of Things (IoT) Device Platform. The SX1272 Transceiver mounted on the Shield provides high-performance LoRa modulation as well as FSK/OOK modulation. Embedded software (I-CUBE-LRWAN) allows developers to set up a complete LoRaWAN node using the SX1272 LoRa Shield and a development board such as a STMicroelectronics NUCLEO-L073RZ MCU Board.