SX1272DVK1CAS

Semtech
947-SX1272DVK1CAS
SX1272DVK1CAS

Mfr.:

Description:
Sub-GHz Development Tools SX1272 915MHZ DEVELO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
725,24 € 725,24 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Kits
915 MHz
SX1272
1.8 V to 3.7 V
Sub GHz
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: SX1272 915MHZ development kit
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: SX1272
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa Core
Unit Weight: 1,021 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.4.b