SX1268IMLTRT

Semtech
947-SX1268IMLTRT
SX1268IMLTRT

Mfr.:

Description:
RF Transceiver SX1268IMLTRT (FREQ-VARIANT OF SX1262)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.001

Stock:
2.001 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
3,52 € 3.520,00 €
Full Reel (Order in multiples of 3000)
3,28 € 9.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
Sub-GHz
410 MHz to 810 MHz
300 kb/s
FSK, MSK
4.6 mA
25 mA
22 dBm
SPI
QFN-24
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Sensitivity: - 148 dBm
Series: SX126x
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
CNHTS:
8542399000
USHTS:
8542390010
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A991.b.4.b

SX1261/SX1262 LoRa Transceivers

Semtech SX1261 and SX1262 LoRa® Transceivers are low-power, sub-GHz radio transceivers designed to comply with the physical layer requirements of the LoRaWAN™specification. With support for LoRa® modulation for LPWAN use cases and (G)FSK modulation for legacy use cases, the SX1261/SX1262 radio transceivers are compatible with existing LoRaWAN networks and can support proprietary protocols.

SX1268 LoRa Connect™ LoRa® Transceiver

Semtech SX1268 LoRa Connect™ LoRa® Transceiver is ideal for long-range wireless applications. The SX1268 is designed for long battery life with 4.2mA of active receive current consumption. The SX1268 can transmit up to +22dBm with highly efficient integrated power amplifiers. The device supports LoRa® modulation for LPWAN use cases and (G)FSK modulation for legacy use cases.