SX1261MB1LBAS

Semtech
947-SX1261MB1LBAS
SX1261MB1LBAS

Mfr.:

Description:
RF Development Tools SX1261 mbed shield for EU868 with 868 MHz antenna for Europe

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,29 € 55,29 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Development Kits
RF Transceiver
SX1261
868 MHz
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: Serial
Packaging: Bulk
Product Type: RF Development Tools
Series: SX1261
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRaWAN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.4.b

One-Channel Hub Development Kit

Semtech One-Channel Hub Development Kit provides basic access for LoRaWAN® networks based on a single LoRa® Transceiver chip. The kit functions as a LoRaWAN access point that runs like a regular gateway but with only a single channel and modem. This operation, therefore, offers much less capacity. The Hub focuses on small-scale, low-density networks, up to 50 end devices, and is compatible with the LoRaWAN standard and existing LoRaWAN 1.0.x devices. The Semtech One-Channel Hub Development Kit uses Wi-Fi® as backhaul and is configurable via an accessible embedded webpage. The boards are available for individual purchase or as a complete set (LRWHUB1EVK1A).