SX1257IWLTRT

Semtech
947-SX1257IWLTRT
SX1257IWLTRT

Mfr.:

Description:
RF Transceiver RF FRONT-END TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.461

Stock:
4.461 Can Dispatch Immediately
Quantities greater than 4461 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,57 € 11,57 €
9,33 € 93,30 €
8,69 € 217,25 €
7,97 € 797,00 €
7,89 € 1.972,50 €
7,43 € 3.715,00 €
7,10 € 7.100,00 €
Full Reel (Order in multiples of 3000)
6,73 € 20.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
ISM
862 MHz to 1.02 GHz
FMSK, GMSK, MSK, OFDM, OQPSK
2.7 V
3.6 V
20 mA
58 mA
8 dBm
- 40 C
+ 85 C
SPI
MLPQW-32
Reel
Cut Tape
MouseReel
Brand: Semtech
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 2
Number of Transmitters: 2
Product Type: RF Transceiver
Sensitivity: 7 dBm
Series: SX1257
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.