SX1243SKA868

Semtech
947-SX1243SKA868
SX1243SKA868

Mfr.:

Description:
Sub-GHz Development Tools 868MHz SX1243 Evaluation Kit

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
868 MHz
SX1243
3.3 V, 5 V
USB
Sub GHz
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
For Use With: Fully-Integrated Single Chip Transmitter IC
Product Type: Sub-GHz Development Tools
Series: SX1243
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001100
CNHTS:
8543909000
CAHTS:
8534000011
USHTS:
8534000020
ECCN:
5A991.b.4.b