SX1232BIMLTRT

Semtech
947-SX1232BIMLTRT
SX1232BIMLTRT

Mfr.:

Description:
RF Transceiver HIGH LINK BUDGET TRA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.346

Stock:
1.346 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,19 € 5,19 €
4,50 € 45,00 €
4,26 € 106,50 €
3,92 € 392,00 €
3,72 € 930,00 €
3,58 € 1.790,00 €
3,21 € 3.210,00 €
Full Reel (Order in multiples of 3000)
3,04 € 9.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
ISM
862 MHz to 1.02 GHz
300 kb/s
FSK, GFSK, GMSK, MSK, OOK
1.8 V
3.7 V
9.3 mA
125 mA
20 dBm
- 40 C
+ 85 C
SPI
QFN-28
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: RF Transceiver
Sensitivity: - 117 dBm, - 119 dBm, - 123 dBm
Series: SX1232
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390010
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99