SX1231ITSTRT

Semtech
947-SX1231ITSTRT
SX1231ITSTRT

Mfr.:

Description:
RF Transceiver LOW-POWER INTG UHF TRANSCEIVER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM
290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz
300 kb/s
FSK, GFSK, GMSK, MSK, OOK
1.8 V
3.6 V
16 mA
95 mA
17 dBm
- 40 C
+ 85 C
SPI
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: RF Transceiver
Sensitivity: - 105 dBm, - 112 dBm, - 120 dBm
Series: SX1231
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C