SX1212IWLTRT

Semtech
947-SX1212IWLTRT
SX1212IWLTRT

Mfr.:

Description:
RF Transceiver ULTRALOWPOWER UHF TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,48 € 4,48 €
3,65 € 36,50 €
3,41 € 85,25 €
3,12 € 312,00 €
2,96 € 740,00 €
2,86 € 1.430,00 €
2,79 € 2.790,00 €
Full Reel (Order in multiples of 3000)
2,64 € 7.920,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
FSK/OOK
300 MHz to 510 MHz
150 kb/s
FSK, OOK
2.1 V
3.6 V
3 mA
25 mA
12.5 dBm
- 40 C
+ 85 C
SPI
TQFN-32
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: RF Transceiver
Sensitivity: - 104 dBm, - 110 dBm
Series: SX1212
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 505,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b.4.b