SMBJ17A

Semtech
947-SMBJ17A
SMBJ17A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-Line 17V 21.8A TVS DO-214AA(SMB)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.897

Stock:
2.897 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,39 € 3,90 €
0,251 € 25,10 €
0,191 € 95,50 €
0,172 € 172,00 €
Full Reel (Order in multiples of 3000)
0,146 € 438,00 €
0,132 € 792,00 €
0,122 € 1.098,00 €
0,115 € 2.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
SMB (DO-214AA)
21.8 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
SMBJxA
Reel
Cut Tape
MouseReel
Brand: Semtech
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMBJxA ESD Protection Diodes

Semtech SMBJxA Electrostatic Discharge (ESD) Protection Diodes are designed to protect sensitive electronics from latch-up due to lightning, Electrical Overstress (EOS), and Cable Discharge Event (CDE). These unidirectional diodes offer a 600W peak power dissipation at 10x1000μs pulse. The SMBJxA protection diodes also offer fast response time, low operating voltage, and low clamping voltage. These diodes feature large cross-sectional area junctions for conducting high transient currents. The SMBJxA 1-line ESD protection diodes are used in industrial equipment, telecom, and datacom applications.