SMBJ130A

Semtech
947-SMBJ130A
SMBJ130A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-Line 130V 2.9A TVS DO-214AA(SMB)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.599

Stock:
2.599 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,42 € 4,20 €
0,272 € 27,20 €
0,207 € 103,50 €
0,187 € 187,00 €
Full Reel (Order in multiples of 3000)
0,159 € 477,00 €
0,145 € 870,00 €
0,129 € 1.161,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
130 V
SMD/SMT
209 V
144 V
SMB (DO-214AA)
2.9 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
SMBJxA
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SMBJxA ESD Protection Diodes

Semtech SMBJxA Electrostatic Discharge (ESD) Protection Diodes are designed to protect sensitive electronics from latch-up due to lightning, Electrical Overstress (EOS), and Cable Discharge Event (CDE). These unidirectional diodes offer a 600W peak power dissipation at 10x1000μs pulse. The SMBJxA protection diodes also offer fast response time, low operating voltage, and low clamping voltage. These diodes feature large cross-sectional area junctions for conducting high transient currents. The SMBJxA 1-line ESD protection diodes are used in industrial equipment, telecom, and datacom applications.