SLVU2.8-8.TBT

Semtech
947-SLVU2.8-8.TBT
SLVU2.8-8.TBT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS TVS, 2.8V, LOW CAP, SO-8, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.169

Stock:
1.169 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,77 € 4,77 €
3,47 € 34,70 €
2,51 € 251,00 €
Full Reel (Order in multiples of 500)
2,41 € 1.205,00 €
2,18 € 2.180,00 €
2,17 € 5.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Bidirectional
8 Channel
2.8 V
SMD/SMT
17 V
2.8 V
SOIC-8
30 A
600 W
8 pF
8 kV
15 kV
- 55 C
+ 125 C
SLV
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Product: ESD Suppressors
Factory Pack Quantity: 500
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99