SC632AULTRT

Semtech
947-SC632AULTRT
SC632AULTRT

Mfr.:

Description:
Switching Voltage Regulators 5.0V CHARGE PUMP REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.667

Stock:
2.667 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,15 € 1,15 €
0,835 € 8,35 €
0,757 € 18,93 €
0,67 € 67,00 €
0,629 € 157,25 €
0,604 € 302,00 €
0,58 € 580,00 €
Full Reel (Order in multiples of 3000)
0,557 € 1.671,00 €
0,542 € 3.252,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLPD-UT-8
Boost, Buck
5 V
275 mA
1 Output
1 MHz
- 40 C
+ 85 C
SC6
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: SC632AEVB
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 37.5 mV
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Type: High Current Voltage Regulator
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99