SC560CULTRT

Semtech
947-SC560CULTRT
SC560CULTRT

Mfr.:

Description:
LDO Voltage Regulators DUAL OUTPUT LDO LINEAR REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.939

Stock:
1.939 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,66 € 6,60 €
0,595 € 14,88 €
0,525 € 52,50 €
0,491 € 122,75 €
0,471 € 235,50 €
0,415 € 415,00 €
Full Reel (Order in multiples of 3000)
0,415 € 1.245,00 €
0,403 € 2.418,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MLPQ-UT8
1.2 V to 5 V
300 mA
2 Output
Positive
100 uA
2.5 V
5.5 V
65 dB
Adjustable
- 40 C
+ 85 C
200 mV
SC560
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: SC560xEVB
Dropout Voltage - Max: 215 mV
Line Regulation: 6 mV
Load Regulation: 20 mV
Operating Supply Current: 100 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise LDO Linear Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 71,525 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99