SC4205IS-2.5TRT

Semtech
947-SC4205IS-2.5TRT
SC4205IS-2.5TRT

Mfr.:

Description:
LDO Voltage Regulators ULDO 1.5A 2.5V SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,745 € 1.862,50 €
0,738 € 3.690,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
2.5 V
1 A
1 Output
Positive
2.2 V
5.5 V
Fixed
- 40 C
+ 85 C
SC42
Reel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: SC4205EVB
Dropout Voltage - Max: 500 mV
Line Regulation: 0.035 %
Load Regulation: 0.2 %
Operating Supply Current: 750 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Very Low Dropout Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SC42 Low Input & Dropout Regulators

Semtech SC42 Low Input/Very Low Dropout 2A Regulators offer high performance and a positive voltage, designed for use in applications requiring very low input and very low dropout voltage. The SC42 Regulators operate with a Vin as low as 1.4V and with an output voltage programmable as low as 0.5V.