SC189BSKTRT

Semtech
947-SC189BSKTRT
SC189BSKTRT

Mfr.:

Description:
Switching Voltage Regulators 2.5MHZ-1.5A SYNC STEP DOWN REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,609 € 6,09 €
0,55 € 13,75 €
0,484 € 48,40 €
0,452 € 113,00 €
0,433 € 216,50 €
0,421 € 421,00 €
Full Reel (Order in multiples of 3000)
0,393 € 1.179,00 €
0,382 € 2.292,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
1.1 V
1.5 A
1 Output
2.9 V
5.5 V
2.5 MHz
- 40 C
+ 125 C
SC189
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC189xEVB-2
Input Voltage: 2.9 V to 5.5 V
Load Regulation: 1 %
Operating Supply Current: 7.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.9 V
Type: Synchronous Step Down Regulator
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SC189 Step Down Regulators

Semtech SC189 Step Down Regulators deliver up to 1.5A output current in either an ultra-small 2mm x 2mm, low profile package, or a low-cost SOT23-5 package. With only three external filter components, the SC189 is a complete step-down regulator solution. The SC189 Regulators feature an input voltage range of 2.9V to 5.5V with either factory-programmed outputs from 1.0V to 3.3V or adjustable output via an external resistor divider.