SC189ASKTRT

Semtech
947-SC189ASKTRT
SC189ASKTRT

Mfr.:

Description:
Switching Voltage Regulators 2.5MHz-1.5A SYNC STEP DOWN REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.605

Stock:
12.605 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,473 € 4,73 €
0,426 € 10,65 €
0,373 € 37,30 €
0,348 € 87,00 €
0,333 € 166,50 €
0,321 € 321,00 €
Full Reel (Order in multiples of 3000)
0,32 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
1 V
1.5 A
1 Output
2.9 V
5.5 V
2.5 MHz
- 40 C
+ 125 C
SC189
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: SC189xEVB-2
Input Voltage: 2.9 V to 5.5 V
Load Regulation: 1 %
Operating Supply Current: 7.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.9 V
Type: Synchronous Step Down Regulator
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

SC189 Step Down Regulators

Semtech SC189 Step Down Regulators deliver up to 1.5A output current in either an ultra-small 2mm x 2mm, low profile package, or a low-cost SOT23-5 package. With only three external filter components, the SC189 is a complete step-down regulator solution. The SC189 Regulators feature an input voltage range of 2.9V to 5.5V with either factory-programmed outputs from 1.0V to 3.3V or adjustable output via an external resistor divider.