SC121ULTRT

Semtech
947-SC121ULTRT
SC121ULTRT

Mfr.:

Description:
Switching Voltage Regulators LOW VOLTAGE BOOST CONVRTR_PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.998
Expected 8/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
1,08 € 10,80 €
0,989 € 24,73 €
0,877 € 87,70 €
0,823 € 205,75 €
0,791 € 395,50 €
0,787 € 787,00 €
Full Reel (Order in multiples of 3000)
0,731 € 2.193,00 €
0,713 € 4.278,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLPD-UT-6
Boost
1.8 V to 5 V
500 mA
1 Output
700 mV
4.5 V
1.2 MHz
- 40 C
+ 85 C
SC121
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC121EVB
Input Voltage: 700 mV to 4.5 V
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Type: Synchronous Boost Regulator
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.