RClamp3361Z.TFT

Semtech
947-RCLAMP3361Z.TFT
RClamp3361Z.TFT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-Line Femto Farad RailClamp w/ EOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.999

Stock:
14.999 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,28 € 2,80 €
0,25 € 25,00 €
0,238 € 119,00 €
0,223 € 223,00 €
0,209 € 522,50 €
0,20 € 2.000,00 €
Full Reel (Order in multiples of 15000)
0,185 € 2.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
3.3 V
SMD/SMT
8.5 V
5.5 V
0201 (0603 metric)
7 A
60 W
0.2 pF
12 kV
15 kV
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

ESD Solutions for USB 3.0

Semtech ESD Solutions for USB 3.0 safeguard high-speed 3.0 data lines from frequent threats like ESD, EFT, and Cable Discharge events. USB 3.0 ICs require state-of-the-art transient voltage suppression (TVS) protection solutions. These Semtech solutions can arrest dangerous fast rise-time transient threats while also presenting sufficiently low junction capacitance to not adversely impact signal integrity.