RCLAMP7538P.TZT

Semtech
947-RCLAMP7538P.TZT
RCLAMP7538P.TZT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 8-Line 5V 0.6pF 0.42 Ohm 20kV SLP3810N9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.281

Stock:
4.281 Can Dispatch Immediately
Quantities greater than 4281 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,92 € 9,20 €
0,685 € 68,50 €
0,542 € 271,00 €
0,50 € 500,00 €
0,458 € 1.145,00 €
Full Reel (Order in multiples of 5000)
0,425 € 2.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
8 Channel
5 V
SMD/SMT
15 V
6.5 V
DFN-3810-9
5 A
75 W
0.6 pF
20 kV
25 kV
- 55 C
+ 125 C
RCLAMP75
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99