RCLAMP7528T.TNT

Semtech
947-RCLAMP7528T.TNT
RCLAMP7528T.TNT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RailClamp 8-Line 5V 0.6pF 5A SLP2611N9T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.600

Stock:
33.600 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,02 € 10,20 €
0,68 € 68,00 €
0,543 € 271,50 €
0,501 € 501,00 €
0,492 € 1.230,00 €
0,491 € 2.455,00 €
Full Reel (Order in multiples of 10000)
0,467 € 4.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
8 Channel
5 V
SMD/SMT
15 V
6.5 V
DFN-2611-9
5 A
75 W
0.5 pF
20 kV
25 kV
- 55 C
+ 125 C
RCLAMP75
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99