RCLAMP5041ZATFT

Semtech
947-RCLAMP5041ZATFT
RCLAMP5041ZATFT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS 1-LINE 5V 0.9PF 9A 0.17R BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.946

Stock:
30.946 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,26 € 2,60 €
0,165 € 16,50 €
0,124 € 62,00 €
0,099 € 99,00 €
0,098 € 245,00 €
0,087 € 435,00 €
0,078 € 780,00 €
Full Reel (Order in multiples of 15000)
0,073 € 1.095,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Bidirectional
1 Channel
5 V
15 V
8 V
DFN-2
9 A
0.9 pF
30 kV
30 kV
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RailClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99