RCLAMP4041ZATFT

Semtech
947-RCLAMP4041ZATFT
RCLAMP4041ZATFT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Ultra-Small RClamp ESD & EOS Protection for USB Data Lines

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.947

Stock:
11.947 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,138 € 1,38 €
Full Reel (Order in multiples of 15000)
0,131 € 1.965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
4 V
SMD/SMT
5.6 V
6 V
0201 (0603 metric)
20 A
650 fF
30 kV
30 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C™ Protection

Semtech USB Type-C™ Protection devices help to safeguard individual lines for USB Type-C interfaces. USB Type-C standards are quickly emerging as critical data buses across various electronic equipment. Semtech's RClamp low-clamping voltage, low-capacitance ESD protection solutions safeguard USB type C ports without compromising the signal integrity of the data link. The RClamp solutions protect high-speed data ports, which are extremely sensitive to damage and latch-up from electrostatic discharge, electrical fast transients, and cable discharge threats.

RCLAMP4041ZA TVS Diode

Semtech RCLAMP4041ZA Transient Voltage Suppressor (TVS) Diode is designed to protect sensitive electronics from ESD and EOS-induced damage and latch-up. This diode operates at 4V, protects one data line, and provides low ESD clamping voltage. The RCLAMP4041ZA suppressor provides fast response time, low operating and clamping voltages, and no device degradation characteristics for board-level protection. This diode is used in applications such as USB 2.0, MiPi/MDDI, Mobile High-definition Link (MHL), and wearables.