RCLAMP3654PATCT

Semtech
947-RCLAMP3654PATCT
RCLAMP3654PATCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RAILCLAMP 3-Line+Gnd 5.5V <1pF SLP1616P6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.363

Stock:
23.363 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
0,937 € 9,37 €
0,628 € 62,80 €
0,495 € 247,50 €
0,452 € 452,00 €
Full Reel (Order in multiples of 3000)
0,433 € 1.299,00 €
0,418 € 10.032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
3 Channel
5.5 V
SMD/SMT
30 V
6.5 V
SLP1616P6-6
3 A
100 W
0.95 pF
8 kV
15 kV
- 55 C
+ 125 C
RCLAMP36
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 120,375 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99