RCLAMP3552TQTNT

Semtech
947-RCLAMP3552TQTNT
RCLAMP3552TQTNT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2Line ESD Protection automotive grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.421

Stock:
9.421 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,586 € 5,86 €
0,395 € 39,50 €
0,312 € 156,00 €
0,273 € 273,00 €
0,255 € 637,50 €
0,236 € 1.180,00 €
Full Reel (Order in multiples of 10000)
0,231 € 2.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
3.5 V
SMD/SMT
6.5 V
7.5 V
SLP1006N3T
4 A
400 fF
17 kV
20 kV
- 40 C
+ 125 C
RCLAMP3552T
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Semtech
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RClamp® 3552TQ ESD Protection Array

Semtech RClamp® 3552TQ ESD Protection Array provides ESD protection to an IEC 61000-4-2 on highspeed ports. The 3552TQ Array utilizes Semtech’s proprietary low-voltage technology, designed to minimize the ESD peak clamping and TLP clamping voltage. RClamp 3552TQ devices feature a snap-back mode that retreats to a low on-state voltage when the device's breakdown voltage is exceeded. The snap-back mode results in an advantage in lowering the overall ESD clamping voltage. The ESD clamping voltage is minimized when the 3552TQ is in the on-state mode, where the dynamic resistance is typically 0.30Ω.