RCLAMP3552T.TNT

Semtech
947-RCLAMP3552T.TNT
RCLAMP3552T.TNT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS 3.5V, 0.4PF, 2 LINE ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.996

Stock:
15.996 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,405 € 4,05 €
0,261 € 26,10 €
0,20 € 100,00 €
0,163 € 163,00 €
0,161 € 402,50 €
0,143 € 715,00 €
Full Reel (Order in multiples of 10000)
0,136 € 1.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Bidirectional
2 Channel
3.5 V
SMD/SMT
5 V
8.8 V
0402 (1006 metric)
4 A
0.3 pF
17 kV
20 kV
- 40 C
+ 125 C
RCLAMP35
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.5 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 732,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Automotive ESD Devices

Semtech Automotive ESD Devices are industry leading TVS protection devices that safeguard automotive data-line circuits from ESD and other overvoltage transients. With leading-edge process technologies, applications, and know-how Semtech is on the forefront for protecting high-speed Automotive data circuits from transient voltage threats.

TVS & ESD Protection

Semtech TVS (Transient Voltage Suppression) and ESD (Electrostatic Discharge) Suppressors are state-of-the-art devices designed to protect sensitive circuitry from electrical stress. These TVS Diodes and ESD Suppressors safeguard against damage or latch-up caused by Electrostatic Discharge, Electromagnetic Interference (EMI), Electrical Fast Transients (EFT), lightning, Cable Discharge Events (CDE), and other destructive voltage transients.

ESD Solutions for USB 3.0

Semtech ESD Solutions for USB 3.0 safeguard high-speed 3.0 data lines from frequent threats like ESD, EFT, and Cable Discharge events. USB 3.0 ICs require state-of-the-art transient voltage suppression (TVS) protection solutions. These Semtech solutions can arrest dangerous fast rise-time transient threats while also presenting sufficiently low junction capacitance to not adversely impact signal integrity.